
LM3497MM/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3497MM/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3497MM/NOPB |
Description | IC LED DRIVER OFFL TRIAC 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3497MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 12V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱59.78403 | ₱59,784.03 |
| 2,000 | ₱58.17738 | ₱116,354.76 |
| 3,000 | ₱57.37265 | ₱172,117.95 |
| 5,000 | ₱56.48103 | ₱282,405.15 |
| 7,000 | ₱55.95973 | ₱391,718.11 |
| 10,000 | ₱55.45892 | ₱554,589.20 |

