
LM3530UME-40B/NOPB | |
|---|---|
DigiKey Part Number | 296-40192-2-ND - Tape & Reel (TR) 296-40192-1-ND - Cut Tape (CT) 296-40192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3530UME-40B/NOPB |
Description | IC LED DRV RGLTR PWM 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3530UME-40B/NOPB Models |
Category | Voltage - Output 40V |
Manufacturer Texas Instruments | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 500kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-XFBGA, DSBGA |
Voltage - Supply (Min) 2.7V | Supplier Device Package 12-DSBGA |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱111.36000 | ₱111.36 |
| 10 | ₱82.00000 | ₱820.00 |
| 25 | ₱74.58040 | ₱1,864.51 |
| 100 | ₱66.45780 | ₱6,645.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱60.76244 | ₱15,190.61 |

