LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 16-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 16-DSBGA
TMD16CCA

LM3532TME-40A/NOPB

DigiKey Part Number
LM3532TME-40A/NOPBTR-ND - Tape & Reel (TR)
LM3532TME-40A/NOPBCT-ND - Cut Tape (CT)
LM3532TME-40A/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3532TME-40A/NOPB
Description
IC LED DRV RGLTR PWM 16DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 16-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3532TME-40A/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
40V
Current - Output / Channel
30mA
Frequency
500kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFBGA, DSBGA
Supplier Device Package
16-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱95.88000₱95.88
10₱70.03100₱700.31
25₱63.57560₱1,589.39
100₱56.53080₱5,653.08
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱53.16148₱13,290.37
500₱51.13320₱25,566.60
750₱50.11728₱37,587.96
1,250₱48.99154₱61,239.43
1,750₱48.33350₱84,583.62
2,500₱47.70098₱119,252.45
6,250₱46.33809₱289,613.06
12,500₱45.51669₱568,958.62
Manufacturers Standard Package

Other Suppliers on DigiKey

47,250In Stock
Ships from Rochester Electronics, LLC