Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358DR

DigiKey Part Number
296-LM358DRTR-ND - Tape & Reel (TR)
296-LM358DRCT-ND - Cut Tape (CT)
296-LM358DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358DR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148,404
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱8.87300₱88.73
25₱7.83680₱195.92
100₱6.69940₱669.94
250₱6.15032₱1,537.58
500₱5.82042₱2,910.21
1,000₱5.54946₱5,549.46
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱5.26255₱13,156.38
5,000₱5.08974₱25,448.70
7,500₱5.00315₱37,523.62
12,500₱4.90725₱61,340.63
17,500₱4.85118₱84,895.65
25,000₱4.79730₱119,932.50
62,500₱4.68121₱292,575.62
125,000₱4.61130₱576,412.50
Manufacturers Standard Package