
LM3704YCMM-308/NOPB | |
|---|---|
DigiKey Part Number | 296-46425-2-ND - Tape & Reel (TR) 296-46425-1-ND - Cut Tape (CT) 296-46425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3704YCMM-308/NOPB |
Description | IC SUPERVISOR 1 CHANNEL 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3704YCMM-308/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱155.43000 | ₱155.43 |
| 10 | ₱115.88400 | ₱1,158.84 |
| 25 | ₱105.95120 | ₱2,648.78 |
| 100 | ₱95.01800 | ₱9,501.80 |
| 250 | ₱89.80616 | ₱22,451.54 |
| 500 | ₱86.66668 | ₱43,333.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱84.08162 | ₱84,081.62 |
| 2,000 | ₱81.95450 | ₱163,909.00 |
| 3,000 | ₱80.88954 | ₱242,668.62 |
| 5,000 | ₱79.70922 | ₱398,546.10 |
| 7,000 | ₱79.01919 | ₱553,134.33 |

