Supervisor Open Drain or Open Collector 1 Channel 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3704YCMM-308/NOPB

DigiKey Part Number
296-46425-2-ND - Tape & Reel (TR)
296-46425-1-ND - Cut Tape (CT)
296-46425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3704YCMM-308/NOPB
Description
IC SUPERVISOR 1 CHANNEL 10VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3704YCMM-308/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,832
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱155.43000₱155.43
10₱115.88400₱1,158.84
25₱105.95120₱2,648.78
100₱95.01800₱9,501.80
250₱89.80616₱22,451.54
500₱86.66668₱43,333.34
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱84.08162₱84,081.62
2,000₱81.95450₱163,909.00
3,000₱80.88954₱242,668.62
5,000₱79.70922₱398,546.10
7,000₱79.01919₱553,134.33
Manufacturers Standard Package