LM4030AMFX4.096/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 933
Unit Price: ₱258.45000
Datasheet
Shunt Voltage Reference IC Fixed 4.096V V ±0.05% 30 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4030AMFX4.096/NOPB

DigiKey Part Number
LM4030AMFX4.096/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4030AMFX4.096/NOPB
Description
IC VREF SHUNT 0.05% SOT23-5
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.05% 30 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4030AMFX4.096/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
30 mA
Tolerance
±0.05%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
165µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
130 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types