


LM4040C82IDBZR | |
|---|---|
DigiKey Part Number | 296-LM4040C82IDBZRTR-ND - Tape & Reel (TR) 296-LM4040C82IDBZRCT-ND - Cut Tape (CT) 296-LM4040C82IDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C82IDBZR |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 8.192V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C82IDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 8.192V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 130µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 110 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱59.55000 | ₱59.55 |
| 10 | ₱42.63800 | ₱426.38 |
| 25 | ₱38.46920 | ₱961.73 |
| 100 | ₱33.88990 | ₱3,388.99 |
| 250 | ₱31.70444 | ₱7,926.11 |
| 500 | ₱30.38718 | ₱15,193.59 |
| 1,000 | ₱29.30396 | ₱29,303.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱27.96488 | ₱83,894.64 |
| 6,000 | ₱27.30973 | ₱163,858.38 |
| 9,000 | ₱26.98158 | ₱242,834.22 |
| 15,000 | ₱26.61818 | ₱399,272.70 |
| 21,000 | ₱26.40577 | ₱554,521.17 |

