LM4040EIZ-2.5/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8,726
Unit Price: ₱48.24000
Datasheet

Similar


Texas Instruments
In Stock: 2,129
Unit Price: ₱38.71000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 80,338
Unit Price: ₱45.85351
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18,742
Unit Price: ₱58.95000
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040EIZ-2.5/NOPB

DigiKey Part Number
LM4040EIZ-2.5/NOPB-ND
Manufacturer
Manufacturer Product Number
LM4040EIZ-2.5/NOPB
Description
IC VREF SHUNT 2% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040EIZ-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±2%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
70 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes