Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM48311TL/NOPB

DigiKey Part Number
296-LM48311TL/NOPBTR-ND - Tape & Reel (TR)
296-LM48311TL/NOPBCT-ND - Cut Tape (CT)
296-LM48311TL/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM48311TL/NOPB
Description
IC AMP CLASS D MONO 2.6W 9USMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM48311TL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.6W x 1 @ 4Ohm
Voltage - Supply
2.4V ~ 5.5V
Features
Depop, Differential Inputs, E2S, Short-Circuit Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-DSBGA
Package / Case
9-WFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 739
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱134.58000₱134.58
10₱99.80600₱998.06
25₱91.08760₱2,277.19
100₱81.48820₱8,148.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱76.90764₱19,226.91
500₱74.14808₱37,074.04
Manufacturers Standard Package