


LM4050QBIM3-8.2/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4050QBIM3-8.2/NOPBTR-ND - Tape & Reel (TR) 296-LM4050QBIM3-8.2/NOPBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4050QBIM3-8.2/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 8.192V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050QBIM3-8.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 8.192V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 150µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 95 µA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱200.68000 | ₱200.68 |
| 10 | ₱151.01900 | ₱1,510.19 |
| 25 | ₱138.53720 | ₱3,463.43 |
| 100 | ₱124.81080 | ₱12,481.08 |
| 250 | ₱118.26392 | ₱29,565.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱111.06849 | ₱111,068.49 |

