


LM4051BIM3-1.2 | |
|---|---|
DigiKey Part Number | LM4051BIM3-1.2TR-ND - Tape & Reel (TR) LM4051BIM3-1.2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4051BIM3-1.2 |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4051BIM3-1.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱151.26000 | ₱151.26 |
| 10 | ₱112.31100 | ₱1,123.11 |
| 25 | ₱102.64040 | ₱2,566.01 |
| 100 | ₱92.00480 | ₱9,200.48 |
| 250 | ₱86.93584 | ₱21,733.96 |
| 500 | ₱83.87974 | ₱41,939.87 |
| 1,000 | ₱81.36436 | ₱81,364.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱78.25684 | ₱234,770.52 |
| 6,000 | ₱76.73603 | ₱460,416.18 |

