
LM4876MX/NOPB | |
|---|---|
DigiKey Part Number | LM4876MX/NOPBTR-ND - Tape & Reel (TR) LM4876MX/NOPBCT-ND - Cut Tape (CT) LM4876MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4876MX/NOPB |
Description | IC AMP CLASS AB MONO 1.5W 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4876MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.5W x 1 @ 8Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱80.39000 | ₱80.39 |
| 10 | ₱58.47800 | ₱584.78 |
| 25 | ₱52.99960 | ₱1,324.99 |
| 100 | ₱46.97300 | ₱4,697.30 |
| 250 | ₱44.09560 | ₱11,023.90 |
| 500 | ₱42.35910 | ₱21,179.55 |
| 1,000 | ₱40.93110 | ₱40,931.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱39.42305 | ₱98,557.63 |
| 5,000 | ₱38.51420 | ₱192,571.00 |
| 7,500 | ₱38.05912 | ₱285,443.40 |
| 12,500 | ₱37.55485 | ₱469,435.62 |

