
LM4889ITL | |
|---|---|
DigiKey Part Number | LM4889ITLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4889ITL |
Description | IC AMP CLASS AB MONO 1W 8USMD |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4889ITL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-DSBGA | |
Package / Case | 8-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱33.19198 | ₱33,191.98 |
| 1,250 | ₱32.85254 | ₱41,065.67 |
| 1,750 | ₱32.37921 | ₱56,663.62 |
| 2,500 | ₱31.92380 | ₱79,809.50 |
| 6,250 | ₱30.94332 | ₱193,395.75 |
| 12,500 | ₱30.35249 | ₱379,406.12 |

