Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 3.1V 1 Output 1.35A (Switch) 16-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5000SD-6/NOPB

DigiKey Part Number
LM5000SD-6/NOPBTR-ND - Tape & Reel (TR)
LM5000SD-6/NOPBCT-ND - Cut Tape (CT)
LM5000SD-6/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5000SD-6/NOPB
Description
IC REG BOOST FLYBACK ADJ 16WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 3.1V 1 Output 1.35A (Switch) 16-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM5000SD-6/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
80V (Switch)
Current - Output
Frequency - Switching
600kHz, 1.3MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WSON (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱280.48000₱280.48
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱182.75657₱182,756.57
2,000₱178.73546₱357,470.92
3,000₱176.72157₱530,164.71
Manufacturers Standard Package