


LM5056PMHX/NOPB | |
|---|---|
DigiKey Part Number | 296-37380-2-ND - Tape & Reel (TR) 296-37380-1-ND - Cut Tape (CT) 296-37380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5056PMHX/NOPB |
Description | IC SUPERVISORY/SYS MGMT 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base Station-Networking Line Cards, Servers PMIC 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5056PMHX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Base Station-Networking Line Cards, Servers | |
Current - Supply | 6.8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱337.65000 | ₱337.65 |
| 10 | ₱258.44700 | ₱2,584.47 |
| 25 | ₱238.62880 | ₱5,965.72 |
| 100 | ₱216.84540 | ₱21,684.54 |
| 250 | ₱206.45748 | ₱51,614.37 |
| 500 | ₱200.19520 | ₱100,097.60 |
| 1,000 | ₱195.04173 | ₱195,041.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱189.60053 | ₱474,001.32 |

