Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 9 b (Local), 12 b (Remote) 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM95231BIMM-1/NOPB

DigiKey Part Number
296-LM95231BIMM-1/NOPBTR-ND - Tape & Reel (TR)
296-LM95231BIMM-1/NOPBCT-ND - Cut Tape (CT)
296-LM95231BIMM-1/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM95231BIMM-1/NOPB
Description
SENSOR DIGITAL 0C-85C 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 9 b (Local), 12 b (Remote) 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM95231BIMM-1/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
0°C ~ 85°C
Sensing Temperature - Remote
0°C ~ 85°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
9 b (Local), 12 b (Remote)
Features
One-Shot, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±3°C
Test Condition
0°C ~ 85°C
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,918
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱138.16000₱138.16
5₱122.91200₱614.56
10₱117.19400₱1,171.94
25₱110.45320₱2,761.33
50₱105.83220₱5,291.61
100₱101.60420₱10,160.42
500₱93.09690₱46,548.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱89.93003₱89,930.03
Manufacturers Standard Package