Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5101M/NOPB

DigiKey Part Number
LM5101M/NOPB-ND
Manufacturer
Manufacturer Product Number
LM5101M/NOPB
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM5101M/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
9V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
1.6A, 1.6A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
118 V
Rise / Fall Time (Typ)
600ns, 600ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱278.69000₱278.69
10₱211.76000₱2,117.60
95₱177.23337₱16,837.17
190₱170.30674₱32,358.28
285₱166.83821₱47,548.89
570₱161.75242₱92,198.88
1,045₱158.04741₱165,159.54
2,565₱153.59814₱393,979.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.