
LM5134AMF/NOPB | |
|---|---|
DigiKey Part Number | 296-51316-2-ND - Tape & Reel (TR) 296-51316-1-ND - Cut Tape (CT) 296-51316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5134AMF/NOPB |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM5134AMF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 12.6V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 4.5A, 7.6A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 3ns, 2ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱117.91000 | ₱117.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱71.38020 | ₱71,380.20 |
| 2,000 | ₱69.52135 | ₱139,042.70 |
| 3,000 | ₱68.59009 | ₱205,770.27 |
| 5,000 | ₱67.55852 | ₱337,792.60 |
| 7,000 | ₱66.95572 | ₱468,690.04 |

