Similar
Similar
Similar



LM60CIM3X/NOPB | |
|---|---|
DigiKey Part Number | LM60CIM3X/NOPBTR-ND - Tape & Reel (TR) LM60CIM3X/NOPBCT-ND - Cut Tape (CT) LM60CIM3X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM60CIM3X/NOPB |
Description | SENSOR ANALOG -40C-125C SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 6.25mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM60CIM3X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 6.25mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| 5 | ₱42.99600 | ₱214.98 |
| 10 | ₱40.79200 | ₱407.92 |
| 25 | ₱38.13600 | ₱953.40 |
| 50 | ₱36.33740 | ₱1,816.87 |
| 100 | ₱34.68790 | ₱3,468.79 |
| 500 | ₱31.39118 | ₱15,695.59 |
| 1,000 | ₱30.16565 | ₱30,165.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱28.42877 | ₱85,286.31 |
| 6,000 | ₱27.44987 | ₱164,699.22 |
| 9,000 | ₱26.91548 | ₱242,239.32 |
| 15,000 | ₱26.27969 | ₱394,195.35 |
| 21,000 | ₱25.88233 | ₱543,528.93 |













