


LM78L62ACZ/NOPB | |
|---|---|
DigiKey Part Number | 296-39029-ND |
Manufacturer | |
Manufacturer Product Number | LM78L62ACZ/NOPB |
Description | IC REG LINEAR 6.2V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM78L62ACZ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 6.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | 46dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.36000 | ₱58.36 |
| 10 | ₱41.92300 | ₱419.23 |
| 25 | ₱37.82600 | ₱945.65 |
| 100 | ₱33.31230 | ₱3,331.23 |
| 250 | ₱31.16132 | ₱7,790.33 |
| 500 | ₱29.86314 | ₱14,931.57 |
| 1,800 | ₱28.03912 | ₱50,470.42 |
| 3,600 | ₱27.29358 | ₱98,256.89 |
| 5,400 | ₱26.92035 | ₱145,369.89 |

