LM84BIMQA is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: ₱203.44789
Datasheet

Similar


onsemi
In Stock: 3,787
Unit Price: ₱684.23000
Datasheet
Temperature Sensor Digital, Local/Remote 0°C ~ 125°C 7 b 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM84BIMQA

DigiKey Part Number
LM84BIMQA-ND
Manufacturer
Manufacturer Product Number
LM84BIMQA
Description
SENSOR DIGITAL 0C-125C 16SSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 125°C 7 b 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LM84BIMQA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
0°C ~ 125°C
Sensing Temperature - Remote
0°C ~ 125°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
7 b
Features
Output Switch, Programmable Limit
Accuracy - Highest (Lowest)
±1°C
Test Condition
0°C ~ 125°C
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in PHP
Tube
QuantityUnit PriceExt Price
190₱140.37816₱26,671.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.