
LM84BIMQAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35318-2-ND - Tape & Reel (TR) 296-35318-1-ND - Cut Tape (CT) 296-35318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM84BIMQAX/NOPB |
Description | SENSOR DIGITAL 0C-125C 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 125°C 7 b 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM84BIMQAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 125°C | |
Sensing Temperature - Remote | 0°C ~ 125°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 7 b | |
Features | Output Switch, Programmable Limit | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | 0°C ~ 125°C | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱257.85000 | ₱257.85 |
| 5 | ₱231.17400 | ₱1,155.87 |
| 10 | ₱221.16900 | ₱2,211.69 |
| 25 | ₱209.30640 | ₱5,232.66 |
| 50 | ₱201.19560 | ₱10,059.78 |
| 100 | ₱193.76380 | ₱19,376.38 |
| 500 | ₱178.81198 | ₱89,405.99 |
| 1,000 | ₱178.03187 | ₱178,031.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱166.57731 | ₱416,443.28 |

