LM86CIMMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,675
Unit Price: ₱159.00000
Datasheet

Similar


onsemi
In Stock: 9,480
Unit Price: ₱357.90000
Datasheet

Similar


onsemi
In Stock: 3,740
Unit Price: ₱305.49000
Datasheet

Similar


Microchip Technology
In Stock: 284
Unit Price: ₱48.24000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱39.45188
Datasheet

Similar


Microchip Technology
In Stock: 1,237
Unit Price: ₱76.22000
Datasheet

Similar


Microchip Technology
In Stock: 263
Unit Price: ₱55.38000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱43.91812
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱43.91812
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱58.80562
Datasheet
Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM86CIMMX

DigiKey Part Number
LM86CIMMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM86CIMMX
Description
SENSOR DIGITAL 0C-85C 8VSSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM86CIMMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
0°C ~ 85°C
Sensing Temperature - Remote
0°C ~ 85°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
7 b (Local), 10 b (Remote)
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±3°C
Test Condition
25°C ~ 125°C
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes