Similar

LM89-1CIM/NOPB | |
|---|---|
DigiKey Part Number | LM89-1CIM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM89-1CIM/NOPB |
Description | SENSOR DIGITAL 0C-85C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM89-1CIM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 85°C | |
Sensing Temperature - Remote | 0°C ~ 85°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 7 b (Local), 10 b (Remote) | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | 25°C ~ 125°C | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


