


LM96570SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-51324-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM96570SQ/NOPB |
Description | IC INTERFACE SPECIALIZED 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Imaging - Transmit Beamformer Interface 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM96570SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Ultrasound Imaging - Transmit Beamformer | |
Interface | CMOS | |
Voltage - Supply | 1.71V ~ 1.89V | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱2,341.86866 | ₱2,341,868.66 |

