
LMC6061AIM/NOPB | |
|---|---|
DigiKey Part Number | LMC6061AIM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC6061AIM/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6061AIM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.035V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 0.01 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 24µA | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱124.46000 | ₱124.46 |
| 10 | ₱91.82600 | ₱918.26 |
| 95 | ₱75.05179 | ₱7,129.92 |
| 190 | ₱71.68253 | ₱13,619.68 |
| 285 | ₱69.99319 | ₱19,948.06 |

