
LMC6462BIMX/NOPB | |
|---|---|
DigiKey Part Number | LMC6462BIMX/NOPBTR-ND - Tape & Reel (TR) LMC6462BIMX/NOPBCT-ND - Cut Tape (CT) LMC6462BIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6462BIMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6462BIMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.028V/µs | |
Gain Bandwidth Product | 50 kHz | |
Current - Input Bias | 0.15 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 50µA (x2 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱186.39000 | ₱186.39 |
| 10 | ₱139.64500 | ₱1,396.45 |
| 25 | ₱127.98480 | ₱3,199.62 |
| 100 | ₱115.15780 | ₱11,515.78 |
| 250 | ₱109.03604 | ₱27,259.01 |
| 500 | ₱105.34752 | ₱52,673.76 |
| 1,000 | ₱102.31047 | ₱102,310.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱99.10525 | ₱247,763.12 |
| 5,000 | ₱97.17357 | ₱485,867.85 |

