Image for LME49740MABD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LME49740MABD

DigiKey Part Number
LME49740MABD-ND
Manufacturer
Manufacturer Product Number
LME49740MABD
Description
EVAL BOARD FOR LME49740
Customer Reference
Detailed Description
LME49740 - 4 - Quad Channels per IC Audio Amplifier Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
LME49740MABD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Channels per IC
4 - Quad
Amplifier Type
Audio
Output Type
Single-Ended
Slew Rate
20V/µs
-3db Bandwidth
-
Gain Bandwidth Product
55MHz
Current - Output / Channel
26mA
Current - Supply (Main IC)
18.5mA
Voltage - Supply, Single/Dual (±)
±2.5V ~ 17V
Utilized IC / Part
LME49740
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.