
LMG3426R030RQZR | |
|---|---|
DigiKey Part Number | 296-LMG3426R030RQZRTR-ND - Tape & Reel (TR) 296-LMG3426R030RQZRCT-ND - Cut Tape (CT) 296-LMG3426R030RQZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3426R030RQZR |
Description | 600V 50M GAN FET WITH INTEGRATED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 40A 54-VQFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 600V | |
Voltage - Supply (Vcc/Vdd) | 7.5V ~ 18V | |
Current - Output (Max) | 40A | |
Rds On (Typ) | 26mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 54-VQFN (12x12) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,136.81000 | ₱1,136.81 |
| 10 | ₱905.81500 | ₱9,058.15 |
| 25 | ₱848.11120 | ₱21,202.78 |
| 100 | ₱784.72610 | ₱78,472.61 |
| 250 | ₱754.50564 | ₱188,626.41 |
| 500 | ₱736.29644 | ₱368,148.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱708.97372 | ₱1,417,947.44 |

