Direct

LMH0024MAX | |
|---|---|
DigiKey Part Number | LMH0024MAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH0024MAX |
Description | IC INTERFACE SPECIALIZED 16SOIC |
Customer Reference | |
Detailed Description | SMPTE 259M / 344M Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH0024MAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | SMPTE 259M / 344M | |
Interface | Serial | |
Voltage - Supply | 3.3V | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |


