LMH0050SQ/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₱1,400.37540
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 900
Unit Price: ₱1,207.07867
Datasheet
2.97Gbps Serializer 4 Input 1 Output 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0050SQ/NOPB

DigiKey Part Number
LMH0050SQ/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH0050SQ/NOPB
Description
IC SERIALIZER/CABLE DVR 48WQFN
Customer Reference
Detailed Description
2.97Gbps Serializer 4 Input 1 Output 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LMH0050SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Serializer
Data Rate
2.97Gbps
Input Type
LVDS
Output Type
CML
Number of Inputs
4
Number of Outputs
1
Voltage - Supply
2.5V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types