Video Equipment Interface 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0340SQE/NOPB

DigiKey Part Number
LMH0340SQE/NOPBTR-ND - Tape & Reel (TR)
LMH0340SQE/NOPBCT-ND - Cut Tape (CT)
LMH0340SQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH0340SQE/NOPB
Description
IC INTERFACE SPECIALIZED 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Equipment Interface 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LMH0340SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Video Equipment
Interface
SMBus (2-Wire/I2C)
Voltage - Supply
2.5V, 3.3V
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱2,457.63000₱2,457.63
10₱2,005.94200₱20,059.42
25₱1,893.16600₱47,329.15
100₱1,769.24240₱176,924.24
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱1,710.17120₱427,542.80
Manufacturers Standard Package