Direct

LMH1251MT | |
|---|---|
DigiKey Part Number | LMH1251MT-ND |
Manufacturer | |
Manufacturer Product Number | LMH1251MT |
Description | IC RGBHV CONV/2:1 VID SW 24TSSOP |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH1251MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 4.75V ~ 5.25V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 400MHz | |
Features | HSYNC, RGB, VSYNC | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |


