Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL750L05CKVURG3

DigiKey Part Number
296-27219-2-ND - Tape & Reel (TR)
296-27219-1-ND - Cut Tape (CT)
296-27219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL750L05CKVURG3
Description
IC REG LINEAR 5V 150MA TO252-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
TL750L05CKVURG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 150mA
Current - Output
Current - Quiescent (Iq)
2 mA
Current - Supply (Max)
12 mA
PSRR
65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,905
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱235.22000₱235.22
10₱177.81600₱1,778.16
25₱163.40520₱4,085.13
100₱147.61250₱14,761.25
250₱140.07828₱35,019.57
500₱135.53460₱67,767.30
1,000₱131.79725₱131,797.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱127.85052₱319,626.30
Manufacturers Standard Package