
LMH6521SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-35191-2-ND - Tape & Reel (TR) 296-35191-1-ND - Cut Tape (CT) 296-35191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6521SQE/NOPB |
Description | IC VGAIN AMP 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Signal Processing 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6521SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Signal Processing | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱747.35000 | ₱747.35 |
| 10 | ₱587.52000 | ₱5,875.20 |
| 25 | ₱547.57400 | ₱13,689.35 |
| 100 | ₱503.67390 | ₱50,367.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱482.73852 | ₱120,684.63 |
| 500 | ₱470.12344 | ₱235,061.72 |
| 750 | ₱463.80557 | ₱347,854.18 |
| 1,250 | ₱456.80376 | ₱571,004.70 |


