
LMH6646 MDC | |
|---|---|
DigiKey Part Number | LMH6646MDC-ND |
Manufacturer | |
Manufacturer Product Number | LMH6646 MDC |
Description | IC VOLTAGE FEEDBACK 2 CIRC DIE |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Push-Pull, Rail-to-Rail Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 22V/µs | |
-3db Bandwidth | 55 MHz | |
Current - Input Bias | 650 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 725µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

