
LMK03001CEVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-52423-ND |
Manufacturer | |
Manufacturer Product Number | LMK03001CEVAL/NOPB |
Description | EVAL BOARD FOR LMK03001C |
Customer Reference | |
Detailed Description | LMK03001C - Clock Conditioner Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Conditioner | |
Embedded | - | |
Utilized IC / Part | LMK03001C | |
Primary Attributes | Jitter Cleaner | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21,366.54000 | ₱21,366.54 |

