
LMK05318BTRGZTQ1 | |
|---|---|
DigiKey Part Number | 296-LMK05318BTRGZTQ1TR-ND - Tape & Reel (TR) 296-LMK05318BTRGZTQ1CT-ND - Cut Tape (CT) 296-LMK05318BTRGZTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK05318BTRGZTQ1 |
Description | AUTOMOTIVE ULTRA-LOW JITTER NETW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer IC 1.25GHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK05318BTRGZTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Synchronizer | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | HCSL, HSDS, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.25GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,717.42000 | ₱1,717.42 |
| 10 | ₱1,386.68100 | ₱13,866.81 |
| 25 | ₱1,304.00200 | ₱32,600.05 |
| 100 | ₱1,213.17050 | ₱121,317.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱1,169.87880 | ₱292,469.70 |
| 500 | ₱1,143.78638 | ₱571,893.19 |

