
LMKDB1120Z100NPPT | |
|---|---|
DigiKey Part Number | 296-LMKDB1120Z100NPPTTR-ND - Tape & Reel (TR) 296-LMKDB1120Z100NPPTCT-ND - Cut Tape (CT) 296-LMKDB1120Z100NPPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMKDB1120Z100NPPT |
Description | IC CLOCK BUFFER PCIE 80-VFLGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer IC 400MHz 1 Output 80-TLGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LMKDB1120Z100NPPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | LP-HCSL | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:20 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.97V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-VFLGA Exposed Pad | |
Supplier Device Package | 80-TLGA (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱275.46876 | ₱68,867.19 |
| 500 | ₱267.52362 | ₱133,761.81 |
| 750 | ₱263.54448 | ₱197,658.36 |
| 1,250 | ₱259.13492 | ₱323,918.65 |
| 1,750 | ₱256.55875 | ₱448,977.81 |

