
LMP7701MF | |
|---|---|
DigiKey Part Number | 296-37642-2-ND - Tape & Reel (TR) 296-37642-1-ND - Cut Tape (CT) 296-37642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7701MF |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP7701MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 37 µV | |
Current - Supply | 790µA | |
Current - Output / Channel | 86 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱287.03000 | ₱287.03 |
| 10 | ₱218.25100 | ₱2,182.51 |
| 25 | ₱201.11240 | ₱5,027.81 |
| 100 | ₱182.26470 | ₱18,226.47 |
| 250 | ₱173.28096 | ₱43,320.24 |
| 500 | ₱167.86312 | ₱83,931.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱163.40401 | ₱163,404.01 |
| 2,000 | ₱159.73514 | ₱319,470.28 |
| 3,000 | ₱157.89782 | ₱473,693.46 |


