
LMP8645MKE/NOPB | |
|---|---|
DigiKey Part Number | LMP8645MKE/NOPBTR-ND - Tape & Reel (TR) LMP8645MKE/NOPBCT-ND - Cut Tape (CT) LMP8645MKE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8645MKE/NOPB |
Description | IC CURR SENSE 1CIRC SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMP8645MKE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
-3db Bandwidth | 860 kHz | |
Current - Input Bias | 13 µA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 2.2mA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱204.85000 | ₱204.85 |
| 10 | ₱154.11500 | ₱1,541.15 |
| 25 | ₱141.39560 | ₱3,534.89 |
| 100 | ₱127.42510 | ₱12,742.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱120.76024 | ₱30,190.06 |
| 500 | ₱116.74540 | ₱58,372.70 |
| 750 | ₱114.73380 | ₱86,050.35 |
| 1,250 | ₱112.50519 | ₱140,631.49 |
| 1,750 | ₱111.20299 | ₱194,605.23 |
| 2,500 | ₱109.95050 | ₱274,876.25 |











