
LMR33630APAQRNXRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR33630APAQRNXRQ1TR-ND - Tape & Reel (TR) 296-LMR33630APAQRNXRQ1CT-ND - Cut Tape (CT) 296-LMR33630APAQRNXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33630APAQRNXRQ1 |
Description | IC REG BUCK ADJ 3A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33630APAQRNXRQ1 Models |
Category | Voltage - Output (Max) 24V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 400kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package 12-VQFN-HR (3x2) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR33630AQRNXTQ1 | Texas Instruments | 80 | 296-53385-1-ND | ₱238.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱184.01000 | ₱184.01 |
| 10 | ₱137.50100 | ₱1,375.01 |
| 25 | ₱125.91240 | ₱3,147.81 |
| 100 | ₱113.21050 | ₱11,321.05 |
| 250 | ₱107.14476 | ₱26,786.19 |
| 500 | ₱105.32490 | ₱52,662.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱96.76815 | ₱290,304.45 |
| 6,000 | ₱94.95009 | ₱569,700.54 |


