Temperature Sensor Digital, Local -40°C ~ 150°C 0.0625°C TO-92-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMT01LPGM

DigiKey Part Number
296-44323-1-ND - Cut Tape (CT)
296-44323-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LMT01LPGM
Description
SENSOR DIGITAL -40C-150C TO92-2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 150°C 0.0625°C TO-92-2
Datasheet
 Datasheet
EDA/CAD Models
LMT01LPGM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Pulse Count
Voltage - Supply
2V ~ 5.5V
Resolution
0.0625°C
Features
-
Accuracy - Highest (Lowest)
±0.5°C (±0.6875°C)
Test Condition
-20°C ~ 90°C (-50°C)
Operating Temperature
-50°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,940
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱117.31000₱117.31
5₱104.33200₱521.66
10₱99.44900₱994.49
25₱93.61280₱2,340.32
50₱89.62280₱4,481.14
100₱85.97230₱8,597.23
500₱78.62386₱39,311.93
1,000₱75.88992₱75,889.92
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000₱72.01302₱216,039.06
6,000₱69.82664₱418,959.84
Manufacturers Standard Package