Temperature Sensor Digital, Local -40°C ~ 125°C 0.0625°C 2-WSON (1.7x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMT01QDQXRQ1

DigiKey Part Number
296-48151-2-ND - Tape & Reel (TR)
296-48151-1-ND - Cut Tape (CT)
296-48151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMT01QDQXRQ1
Description
SENSOR DIGITAL -40C-125C 2WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 0.0625°C 2-WSON (1.7x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LMT01QDQXRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Pulse Count
Voltage - Supply
2V ~ 5.5V
Resolution
0.0625°C
Features
-
Accuracy - Highest (Lowest)
±0.5°C (±0.625°C)
Test Condition
-20°C ~ 90°C (-40°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount, Wettable Flank
Grade
Automotive
Qualification
AEC-Q100
Package / Case
2-WDFN
Supplier Device Package
2-WSON (1.7x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱138.16000₱138.16
5₱122.67400₱613.37
10₱117.01600₱1,170.16
25₱110.23880₱2,755.97
50₱105.64180₱5,282.09
100₱101.41370₱10,141.37
500₱92.91944₱46,459.72
1,000₱89.75793₱89,757.93
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱85.27500₱255,825.00
6,000₱82.74612₱496,476.72
Manufacturers Standard Package