
LMT01QLPGMQ1 | |
|---|---|
DigiKey Part Number | LMT01QLPGMQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMT01QLPGMQ1 |
Description | SENSOR DIGITAL -40C-125C TO92-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 0.0625°C TO-92-2 |
Datasheet | Datasheet |
EDA/CAD Models | LMT01QLPGMQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Pulse Count | |
Voltage - Supply | 2V ~ 5.5V | |
Resolution | 0.0625°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.5°C (±0.625°C) | |
Test Condition | -20°C ~ 90°C (90°C ~ 120°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱85.27500 | ₱255,825.00 |

