Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV324QDR | |
|---|---|
DigiKey Part Number | 296-17467-2-ND - Tape & Reel (TR) 296-17467-1-ND - Cut Tape (CT) 296-17467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324QDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV324QDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 410µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.43000 | ₱49.43 |
| 10 | ₱35.13500 | ₱351.35 |
| 25 | ₱31.60920 | ₱790.23 |
| 100 | ₱27.73840 | ₱2,773.84 |
| 250 | ₱25.89236 | ₱6,473.09 |
| 500 | ₱24.78232 | ₱12,391.16 |
| 1,000 | ₱23.86764 | ₱23,867.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱22.90174 | ₱57,254.35 |
| 5,000 | ₱22.31982 | ₱111,599.10 |
| 7,500 | ₱22.02850 | ₱165,213.75 |
| 12,500 | ₱21.70564 | ₱271,320.50 |
| 17,500 | ₱21.51688 | ₱376,545.40 |
| 25,000 | ₱21.33536 | ₱533,384.00 |








