LMV722MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 832
Unit Price: ₱85.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 443
Unit Price: ₱173.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,995
Unit Price: ₱173.29000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,312
Unit Price: ₱46.45000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ₱52.40000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ₱44.07000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,450
Unit Price: ₱42.88000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₱48.83000
Datasheet

Similar


STMicroelectronics
In Stock: 2,536
Unit Price: ₱55.98000
Datasheet

Similar


Microchip Technology
In Stock: 3,459
Unit Price: ₱78.61000
Datasheet

Similar


Microchip Technology
In Stock: 1,934
Unit Price: ₱82.77000
Datasheet

Similar


Microchip Technology
In Stock: 206
Unit Price: ₱136.37000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱103.61754
Datasheet

Similar


Microchip Technology
In Stock: 293
Unit Price: ₱65.51000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV722MX

DigiKey Part Number
LMV722MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV722MX
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV722MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5.25V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
260 nA
Voltage - Input Offset
80 µV
Current - Supply
2.01mA (x2 Channels)
Current - Output / Channel
52.6 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types