Direct
Similar

LMV7235M7X | |
|---|---|
DigiKey Part Number | LMV7235M7X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV7235M7X |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7235M7X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.4µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 95µA | |
CMRR, PSRR (Typ) | 67dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 62ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |



