LMV792MMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2,665
Unit Price: ₱69.08000
Datasheet

Similar


STMicroelectronics
In Stock: 245
Unit Price: ₱91.71000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₱47.06207
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₱38.54701
Datasheet

Similar


STMicroelectronics
In Stock: 3
Unit Price: ₱103.02000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₱36.49924
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₱40.93735
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV792MMX

DigiKey Part Number
LMV792MMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV792MMX
Description
IC OPAMP GP 2 CIRCUIT 10VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV792MMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
11.5V/µs
Gain Bandwidth Product
17 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
100 µV
Current - Supply
1.3mA (x2 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types